8655MH3702BKLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 174
Unit Price: kr.98.78000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.184.11620
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: kr.123.82000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.71.12433
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.101.73650
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.117.65150
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.106.22825
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 7
Unit Price: kr.117.54000
Datasheet
37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH3702BKLF

DigiKey Part Number
8655MH3702BKLF-ND
Manufacturer
Manufacturer Product Number
8655MH3702BKLF
Description
BACKSHELL DSUB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH3702BKLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
C
Features
Mating Screws M3
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655MH3712LFAmphenol CS (FCI)1748655MH3712LF-NDkr.98.78000Parametric Equivalent
09670370323HARTING009670370323-NDkr.184.11620Parametric Equivalent
09670370349HARTING101195-7973-NDkr.123.82000Parametric Equivalent
165X02679XAmphenol CONEC0165X02679X-NDkr.71.12433Parametric Equivalent
165X11089XAmphenol CONEC0626-165X11089X-NDkr.101.73650Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.34000kr.63.34
10kr.53.82700kr.538.27
25kr.50.45640kr.1,261.41
50kr.48.04700kr.2,402.35
100kr.45.75320kr.4,575.32
300kr.42.34210kr.12,702.63
500kr.40.84430kr.20,422.15
1.000kr.38.89710kr.38,897.10
Manufacturers Standard Package
Unit Price without VAT:kr.63.34000
Unit Price with VAT:kr.79.17500