09488547745030 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.448.75000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.397.87300
Datasheet

Parametric Equivalent


HARTING
In Stock: 343
Unit Price: kr.180.18000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.374.99800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.234.07000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.257.85000
Datasheet

Parametric Equivalent


HARTING
In Stock: 6
Unit Price: kr.182.21000
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: kr.257.85000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.131.11000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.138.13600
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
HARTING VarioBoot - Your application defines the direction!
HARTING Varioboot

09488547745030

DigiKey Part Number
1195-8877-ND
Manufacturer
Manufacturer Product Number
09488547745030
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488547745030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.234.07000kr.234.07
10kr.198.91800kr.1,989.18
25kr.186.46720kr.4,661.68
50kr.177.57200kr.8,878.60
100kr.169.10430kr.16,910.43
250kr.158.53016kr.39,632.54
Manufacturers Standard Package
Unit Price without VAT:kr.234.07000
Unit Price with VAT:kr.292.58750