


09488585587030 | |
|---|---|
DigiKey Part Number | 1195-09488585587030-ND |
Manufacturer | |
Manufacturer Product Number | 09488585587030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585587030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.21000 | kr.182.21 |
| 10 | kr.154.86100 | kr.1,548.61 |
| 25 | kr.145.16320 | kr.3,629.08 |
| 50 | kr.138.23600 | kr.6,911.80 |
| 100 | kr.131.64380 | kr.13,164.38 |
| 250 | kr.123.41040 | kr.30,852.60 |
| 500 | kr.117.52902 | kr.58,764.51 |
| Unit Price without VAT: | kr.182.21000 |
|---|---|
| Unit Price with VAT: | kr.227.76250 |

