Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




09488484745030 | |
|---|---|
DigiKey Part Number | 1195-8886-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.85000 | kr.257.85 |
| 10 | kr.219.14200 | kr.2,191.42 |
| 25 | kr.205.42360 | kr.5,135.59 |
| 50 | kr.195.62460 | kr.9,781.23 |
| 100 | kr.186.29580 | kr.18,629.58 |
| 250 | kr.174.64848 | kr.43,662.12 |
| Unit Price without VAT: | kr.257.85000 |
|---|---|
| Unit Price with VAT: | kr.322.31250 |











