
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.46000 | kr.142.46 |
| 10 | kr.121.08800 | kr.1,210.88 |
| 25 | kr.113.50520 | kr.2,837.63 |
| 50 | kr.108.08840 | kr.5,404.42 |
| 100 | kr.102.93180 | kr.10,293.18 |
| 250 | kr.96.49356 | kr.24,123.39 |
| 500 | kr.91.89388 | kr.45,946.94 |
| Unit Price without VAT: | kr.142.46000 |
|---|---|
| Unit Price with VAT: | kr.178.07500 |






