09330006364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006364

DigiKey Part Number
1195-09330006364-ND
Manufacturer
Manufacturer Product Number
09330006364
Description
HAN E THERMO TYPE K+ MC-CRT-1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.142.46000kr.142.46
10kr.121.08800kr.1,210.88
25kr.113.50520kr.2,837.63
50kr.108.08840kr.5,404.42
100kr.102.93180kr.10,293.18
250kr.96.49356kr.24,123.39
500kr.91.89388kr.45,946.94
Manufacturers Standard Package
Unit Price without VAT:kr.142.46000
Unit Price with VAT:kr.178.07500