09330006463
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006463

DigiKey Part Number
1195-09330006463-ND
Manufacturer
Manufacturer Product Number
09330006463
Description
HAN E THERMO TYPE K- FC-CRT-0,14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.147.07000kr.147.07
10kr.125.01100kr.1,250.11
25kr.117.18640kr.2,929.66
50kr.111.59300kr.5,579.65
100kr.106.27070kr.10,627.07
250kr.99.62368kr.24,905.92
500kr.94.87476kr.47,437.38
Manufacturers Standard Package
Unit Price without VAT:kr.147.07000
Unit Price with VAT:kr.183.83750