
09140083132 | |
|---|---|
DigiKey Part Number | 1195-8272-ND |
Manufacturer | |
Manufacturer Product Number | 09140083132 |
Description | HAN GIGABIT INSERT F CAT. 7 (SHI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.15000 | kr.358.15 |
| 10 | kr.304.44100 | kr.3,044.41 |
| 25 | kr.285.38920 | kr.7,134.73 |
| 50 | kr.271.77940 | kr.13,588.97 |
| 100 | kr.258.82230 | kr.25,882.23 |
| 250 | kr.242.64172 | kr.60,660.43 |
| Unit Price without VAT: | kr.358.15000 |
|---|---|
| Unit Price with VAT: | kr.447.68750 |



