
09140083032 | |
|---|---|
DigiKey Part Number | 1195-8271-ND |
Manufacturer | |
Manufacturer Product Number | 09140083032 |
Description | HAN GIGABIT INSERT M CAT. 7 (SHI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.14000 | kr.333.14 |
| 10 | kr.283.17700 | kr.2,831.77 |
| 25 | kr.265.45600 | kr.6,636.40 |
| 50 | kr.252.79420 | kr.12,639.71 |
| 100 | kr.240.74240 | kr.24,074.24 |
| 250 | kr.228.02376 | kr.57,005.94 |
| Unit Price without VAT: | kr.333.14000 |
|---|---|
| Unit Price with VAT: | kr.416.42500 |




