
09930005476 | |
|---|---|
DigiKey Part Number | 1195-8274-ND |
Manufacturer | |
Manufacturer Product Number | 09930005476 |
Description | CONN D-SUB SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09930005476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.34000 | kr.43.34 |
| 10 | kr.36.80500 | kr.368.05 |
| 25 | kr.34.49840 | kr.862.46 |
| 50 | kr.32.85080 | kr.1,642.54 |
| 100 | kr.31.28260 | kr.3,128.26 |
| 300 | kr.28.95000 | kr.8,685.00 |
| 500 | kr.27.92562 | kr.13,962.81 |
| 1.000 | kr.26.59390 | kr.26,593.90 |
| 2.500 | kr.24.93109 | kr.62,327.73 |
| Unit Price without VAT: | kr.43.34000 |
|---|---|
| Unit Price with VAT: | kr.54.17500 |


