Metal, Aluminum Panel 24.000" W (609.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19017BK

DigiKey Part Number
164-PBPA19017BK-ND
Manufacturer
Manufacturer Product Number
PBPA19017BK
Description
10U ALUMINUM BLANKING PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel 24.000" W (609.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
24.000" W (609.60mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
PBPA Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.471.95000kr.471.95
5kr.403.43400kr.2,017.17
10kr.377.08000kr.3,770.80
25kr.357.79200kr.8,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.471.95000
Unit Price with VAT:kr.589.93750