
PBPA19014BK | |
|---|---|
DigiKey Part Number | 164-PBPA19014BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19014BK |
Description | 8U ALUMINUM BLANKING PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 14.000" H (355.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 14.000" H (355.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.401.19000 | kr.401.19 |
| 5 | kr.342.94800 | kr.1,714.74 |
| 10 | kr.320.55000 | kr.3,205.50 |
| 25 | kr.299.31520 | kr.7,482.88 |
| Unit Price without VAT: | kr.401.19000 |
|---|---|
| Unit Price with VAT: | kr.501.48750 |








