Metal, Aluminum Panel 10.500" H (266.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19010BK

DigiKey Part Number
164-PBPA19010BK-ND
Manufacturer
Manufacturer Product Number
PBPA19010BK
Description
6U ALUMINUM BLANKING PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel 10.500" H (266.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
10.500" H (266.70mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
PBPA Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Factory Stock: 356
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.332.87000kr.332.87
5kr.284.54000kr.1,422.70
10kr.265.95200kr.2,659.52
25kr.243.22880kr.6,080.72
50kr.242.68800kr.12,134.40
Manufacturers Standard Package
Unit Price without VAT:kr.332.87000
Unit Price with VAT:kr.416.08750