Box Aluminum Natural End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm)
1455B1202
1455B1202

1455B1202

DigiKey Part Number
HM1121-ND
Manufacturer
Manufacturer Product Number
1455B1202
Description
BOX ALUM NATURAL 4.76"L X 2.82"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455B1202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Features
Card Guides
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.764" L x 2.824" W (121.01mm x 71.73mm)
Weight
0.1 lb (45.36 g)
Height
0.748" (19.00mm)
Base Product Number
Area (L x W)
13.5in² (87cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.40000kr.94.40
5kr.79.39000kr.396.95
10kr.73.74700kr.737.47
25kr.66.94040kr.1,673.51
50kr.62.23980kr.3,111.99
100kr.57.89180kr.5,789.18
250kr.53.39800kr.13,349.50
Manufacturers Standard Package
Unit Price without VAT:kr.94.40000
Unit Price with VAT:kr.118.00000
Alternate Color
BOX ALUM BLACK 4.76"L X 2.82"W
In-Stock: 1
Unit Price: kr.109.37000
BOX ALUM BLUE 4.76"L X 2.82"W
In-Stock: 9
Unit Price: kr.109.37000
BOX ALUM RED 4.76"L X 2.82"W
In-Stock: 1
Unit Price: kr.109.37000