Box Aluminum Black End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm)
1455B1202BK
1455B1202BK

1455B1202BK

DigiKey Part Number
HM1714-ND
Manufacturer
Manufacturer Product Number
1455B1202BK
Description
BOX ALUM BLACK 4.76"L X 2.82"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455B1202BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Black
Packaging
Bag
Thickness
0.060" (1.52mm)
Part Status
Active
Features
Card Guides
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.764" L x 2.824" W (121.01mm x 71.73mm)
Weight
0.1 lb (45.36 g)
Height
0.748" (19.00mm)
Base Product Number
Area (L x W)
13.5in² (87cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.109.37000kr.109.37
5kr.91.99400kr.459.97
10kr.85.47000kr.854.70
25kr.77.59400kr.1,939.85
50kr.72.15300kr.3,607.65
100kr.67.11900kr.6,711.90
250kr.63.13624kr.15,784.06
Manufacturers Standard Package
Unit Price without VAT:kr.109.37000
Unit Price with VAT:kr.136.71250
Alternate Color
BOX ALUM NATURAL 4.76"L X 2.82"W
In-Stock: 2
Unit Price: kr.94.40000
BOX ALUM BLUE 4.76"L X 2.82"W
In-Stock: 9
Unit Price: kr.109.37000
BOX ALUM RED 4.76"L X 2.82"W
In-Stock: 1
Unit Price: kr.109.37000