
GD25D80CKIGR | |
|---|---|
DigiKey Part Number | 1970-1087-2-ND - Tape & Reel (TR) 1970-1087-1-ND - Cut Tape (CT) 1970-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25D80CKIGR |
Description | IC FLASH 8MBIT SPI/DUAL 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Dual I/O 100 MHz 8-USON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 50µs, 4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.39900 | kr.33.99 |
| 25 | kr.3.30760 | kr.82.69 |
| 50 | kr.3.23920 | kr.161.96 |
| 100 | kr.3.16890 | kr.316.89 |
| 250 | kr.3.07560 | kr.768.90 |
| 500 | kr.3.00480 | kr.1,502.40 |
| 1.000 | kr.2.93391 | kr.2,933.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.82211 | kr.8,466.33 |
| 6.000 | kr.2.75234 | kr.16,514.04 |
| 9.000 | kr.2.71191 | kr.24,407.19 |
| 15.000 | kr.2.66146 | kr.39,921.90 |
| 21.000 | kr.2.62857 | kr.55,199.97 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |






