
GD25WD20CEIGR | |
|---|---|
DigiKey Part Number | 1970-1073-2-ND - Tape & Reel (TR) 1970-1073-1-ND - Cut Tape (CT) 1970-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WD20CEIGR |
Description | IC FLSH 2MBIT SPI/QUAD I/O 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.69400 | kr.26.94 |
| 25 | kr.2.62400 | kr.65.60 |
| 50 | kr.2.57020 | kr.128.51 |
| 100 | kr.2.51460 | kr.251.46 |
| 250 | kr.2.44072 | kr.610.18 |
| 500 | kr.2.38464 | kr.1,192.32 |
| 1.000 | kr.2.32851 | kr.2,328.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41922 | kr.7,257.66 |
| 6.000 | kr.2.35953 | kr.14,157.18 |
| 9.000 | kr.2.32494 | kr.20,924.46 |
| 15.000 | kr.2.28174 | kr.34,226.10 |
| 21.000 | kr.2.25356 | kr.47,324.76 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

