
DDZ8V2BSF-7 | |
|---|---|
DigiKey Part Number | DDZ8V2BSF-7DITR-ND - Tape & Reel (TR) DDZ8V2BSF-7DICT-ND - Cut Tape (CT) DDZ8V2BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2BSF-7 |
Description | DIODE ZENER 7.99V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.99 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 7.39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.99400 | kr.9.94 |
| 100 | kr.0.61860 | kr.61.86 |
| 500 | kr.0.45318 | kr.226.59 |
| 1.000 | kr.0.39954 | kr.399.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33112 | kr.993.36 |
| 6.000 | kr.0.29657 | kr.1,779.42 |
| 9.000 | kr.0.27893 | kr.2,510.37 |
| 15.000 | kr.0.25911 | kr.3,886.65 |
| 21.000 | kr.0.24735 | kr.5,194.35 |
| 30.000 | kr.0.23592 | kr.7,077.60 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

