Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C16A-USG-T | |
|---|---|
DigiKey Part Number | 1219-1103-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C16A-USG-T |
Description | IC EEPROM 16KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C16A-USG-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | kr.3.22199 | Similar |
| 24AA16-I/SN | Microchip Technology | 290 | 24AA16-I/SN-ND | kr.2.35000 | Similar |
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | kr.2.35000 | Similar |
| 24AA16HT-I/SN | Microchip Technology | 0 | 24AA16HT-I/SN-ND | kr.2.53854 | Similar |
| 24AA16T-E/SN | Microchip Technology | 0 | 24AA16T-E/SN-ND | kr.3.22199 | Similar |





