
BR24G16FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G16FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G16FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G16FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FJ-3AGTE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FJ-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FJ-5E2 | Rohm Semiconductor | 2.362 | 846-BR24G16FJ-5E2CT-ND | kr.2.47000 | MFR Recommended |
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2.400 | BR24G16FJ-3GTE2CT-ND | kr.2.22000 | Similar |
| BR24T16FJ-WE2 | Rohm Semiconductor | 668 | BR24T16FJ-WE2CT-ND | kr.2.73000 | Similar |
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | kr.2.35000 | Similar |
| M24C16-DRMN3TP/K | STMicroelectronics | 11.492 | 497-15736-1-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.33900 | kr.23.39 |
| 25 | kr.2.28000 | kr.57.00 |
| 50 | kr.2.23160 | kr.111.58 |
| 100 | kr.2.18480 | kr.218.48 |
| 250 | kr.2.12084 | kr.530.21 |
| 500 | kr.2.07242 | kr.1,036.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.96002 | kr.4,900.05 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

