


FC4UTCBMF12.0-BAG100 | |
|---|---|
DigiKey Part Number | 631-1088-ND |
Manufacturer | |
Manufacturer Product Number | FC4UTCBMF12.0-BAG100 |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |



