MP120A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.44661
Datasheet

Similar


CTS-Frequency Controls
In Stock: 507
Unit Price: kr.5.27000
Datasheet

Similar


ECS Inc.
In Stock: 771
Unit Price: kr.5.85000
Datasheet
12 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP120A

DigiKey Part Number
MP120A-ND
Manufacturer
Manufacturer Product Number
MP120A
Description
CRYSTAL 12.0000MHZ 20PF TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.44661kr.3,446.61
Unit Price without VAT:kr.3.44661
Unit Price with VAT:kr.4.30826