Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7701-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7701-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7701-3 |
Description | 3 DB FIXED ATTENUATOR FOR CRYOGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,226.98000 | kr.1,226.98 |
| 10 | kr.1,084.48900 | kr.10,844.89 |
| 25 | kr.1,035.26360 | kr.25,881.59 |
| Unit Price without VAT: | kr.1,226.98000 |
|---|---|
| Unit Price with VAT: | kr.1,533.72500 |











