
SA18H-03 | |
|---|---|
DigiKey Part Number | 5328-SA18H-03-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-03 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.838.47000 | kr.838.47 |
| 10 | kr.712.76200 | kr.7,127.62 |
| 25 | kr.668.17760 | kr.16,704.44 |
| 50 | kr.636.33180 | kr.31,816.59 |
| 100 | kr.606.65880 | kr.60,665.88 |
| Unit Price without VAT: | kr.838.47000 |
|---|---|
| Unit Price with VAT: | kr.1,048.08750 |


