2082-6191-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,444.91800

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.603.38000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.874.16000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.535.24200

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,036.34000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,123.30200

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.593.04400

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: kr.711.28000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 23
Unit Price: kr.603.38000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 67
Unit Price: kr.806.07000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: kr.1,721.94000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.2,542.28000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,441.20200

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,514.41900
New at DigiKey
Image for 2082-6191-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6191-03

DigiKey Part Number
5984-2082-6191-03-ND
Manufacturer
Manufacturer Product Number
2082-6191-03
Description
ATTEN, SMA-M/F, 18GHZ, 2W, 3DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2081-6191-03-CRYOAmphenol XMA05984-2081-6191-03-CRYO-NDkr.1,444.91800Parametric Equivalent
2082-6040-03Amphenol XMA105984-2082-6040-03-NDkr.603.38000Parametric Equivalent
2082-6040-03-CRYOAmphenol XMA105984-2082-6040-03-CRYO-NDkr.874.16000Parametric Equivalent
2082-6240-03Amphenol XMA05984-2082-6240-03-NDkr.535.24200Parametric Equivalent
2082-6240-03-CRYOAmphenol XMA05984-2082-6240-03-CRYO-NDkr.1,036.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,540.50000kr.15,405.00
Unit Price without VAT:kr.1,540.50000
Unit Price with VAT:kr.1,925.62500