Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7601-1 | |
|---|---|
DigiKey Part Number | 5328-FMAT7601-1-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7601-1 |
Description | 1DB RF FIXED ATTENUATOR 2W, DC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.68000 | kr.250.68 |
| Unit Price without VAT: | kr.250.68000 |
|---|---|
| Unit Price with VAT: | kr.313.35000 |














