Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/14-06N | |
|---|---|
DigiKey Part Number | SVM3933/14-06N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-06N |
Description | RF ATTENUATOR 1DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/14-06S | Amphenol SV Microwave | 0 | SVM3933/14-06S-ND | kr.2,006.61520 | Parametric Equivalent |
| M3933/16-05N | Amphenol SV Microwave | 0 | SVM3933/16-05N-ND | kr.1,364.36560 | Parametric Equivalent |
| M3933/16-05S | Amphenol SV Microwave | 0 | SVM3933/16-05S-ND | kr.2,142.42800 | Parametric Equivalent |
| M3933/25-01N | Amphenol SV Microwave | 0 | SVM3933/25-01N-ND | kr.1,241.83360 | Parametric Equivalent |
| M3933/25-27N | Amphenol SV Microwave | 0 | SVM3933/25-27N-ND | kr.1,049.97760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,277.46960 | kr.31,936.74 |
| Unit Price without VAT: | kr.1,277.46960 |
|---|---|
| Unit Price with VAT: | kr.1,596.83700 |









