
ATS-1M1F-01DB2W | |
|---|---|
DigiKey Part Number | ARF2701-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1M1F-01DB2W |
Description | RF ATTENUATOR 1DB 50OHM SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.459.23000 | kr.459.23 |
| 10 | kr.390.35900 | kr.3,903.59 |
| 30 | kr.361.26300 | kr.10,837.89 |
| 50 | kr.348.48540 | kr.17,424.27 |
| 100 | kr.331.87350 | kr.33,187.35 |
| Unit Price without VAT: | kr.459.23000 |
|---|---|
| Unit Price with VAT: | kr.574.03750 |


