FMAT7467-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: kr.664.81000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: kr.956.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 44
Unit Price: kr.328.98000
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: kr.362.33000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.869.09000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 92
Unit Price: kr.329.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.230.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.230.52000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,059.08920
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,628.74600
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,124.77680
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.2,829.70000
Datasheet
RF Attenuators 4dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7467-4

DigiKey Part Number
5328-FMAT7467-4-ND
Manufacturer
Manufacturer Product Number
FMAT7467-4
Description
FXD ATTN JACK-PLUG SMA 1.35
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 12 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.397.71000kr.397.71
Manufacturers Standard Package
Unit Price without VAT:kr.397.71000
Unit Price with VAT:kr.497.13750