M3933/16-07N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,142.42800
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,241.83360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,393.05520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,241.83360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,716.24560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,333.81000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,793.02000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,448.13720
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,398.13560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,009.36080
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: kr.328.98000
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: kr.362.33000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.869.09000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 56
Unit Price: kr.329.30000
Datasheet
RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/16-07N

DigiKey Part Number
SVM3933/16-07N-ND
Manufacturer
Manufacturer Product Number
M3933/16-07N
Description
RF ATTENUATOR 4DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/16-07N Models
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bag
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/16-07SAmphenol SV Microwave0SVM3933/16-07S-NDkr.2,142.42800Parametric Equivalent
M3933/25-04NAmphenol SV Microwave0SVM3933/25-04N-NDkr.1,241.83360Parametric Equivalent
M3933/25-04SAmphenol SV Microwave0SVM3933/25-04S-NDkr.1,393.05520Parametric Equivalent
M3933/25-30NAmphenol SV Microwave0SVM3933/25-30N-NDkr.1,241.83360Parametric Equivalent
M3933/25-30SAmphenol SV Microwave0SVM3933/25-30S-NDkr.1,716.24560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.1,124.77680kr.28,119.42
Manufacturers Standard Package
Unit Price without VAT:kr.1,124.77680
Unit Price with VAT:kr.1,405.97100