
SA18H-04 | |
|---|---|
DigiKey Part Number | 5328-SA18H-04-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-04 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.956.71000 | kr.956.71 |
| 10 | kr.813.27000 | kr.8,132.70 |
| 25 | kr.762.40520 | kr.19,060.13 |
| 50 | kr.726.06440 | kr.36,303.22 |
| Unit Price without VAT: | kr.956.71000 |
|---|---|
| Unit Price with VAT: | kr.1,195.88750 |

