MMSZ5237B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.004
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 19.759
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 3.615
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 5.456
Unit Price: kr.2.19000
Datasheet

Direct


onsemi
In Stock: 1.803
Unit Price: kr.1.74000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: kr.1.03000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 29.231
Unit Price: kr.1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30221
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40744
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.892
Unit Price: kr.2.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36986
Datasheet

Similar


Diodes Incorporated
In Stock: 109.559
Unit Price: kr.1.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.077
Unit Price: kr.1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5237B

DigiKey Part Number
MMSZ5237BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5237B
Description
DIODE ZENER 8.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes