FFB3946 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 38.515
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 35.307
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 24.660
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 600
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.132
Unit Price: kr.5.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.707
Unit Price: kr.2.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.505
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.055
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 193
Unit Price: kr.3.04000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB3946

DigiKey Part Number
FFB3946TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FFB3946
Description
TRANS NPN/PNP 40V 0.2A SC70-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FFB3946 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes