
BC847PN-7-F | |
|---|---|
DigiKey Part Number | BC847PN-FDITR-ND - Tape & Reel (TR) BC847PN-FDICT-ND - Cut Tape (CT) BC847PN-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PN-7-F |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 300MHz, 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847PN-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V / 220 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPN,115 | Nexperia USA Inc. | 921 | 1727-2922-1-ND | kr.1.27000 | Direct |
| BC847BPN,125 | Nexperia USA Inc. | 15.422 | 1727-6191-1-ND | kr.1.27000 | Direct |
| BC847BPN,135 | Nexperia USA Inc. | 6.301 | 1727-1877-1-ND | kr.1.27000 | Direct |
| BC847BPN,165 | Nexperia USA Inc. | 9.588 | 1727-BC847BPN,165CT-ND | kr.1.52000 | Direct |
| BC847BPDW1T2G | onsemi | 429 | BC847BPDW1T2GOSCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.61050 | kr.61.05 |
| 500 | kr.0.44774 | kr.223.87 |
| 1.000 | kr.0.39486 | kr.394.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32738 | kr.982.14 |
| 6.000 | kr.0.29329 | kr.1,759.74 |
| 9.000 | kr.0.27591 | kr.2,483.19 |
| 15.000 | kr.0.25635 | kr.3,845.25 |
| 21.000 | kr.0.24476 | kr.5,139.96 |
| 30.000 | kr.0.23349 | kr.7,004.70 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



