



MMDT3904-TP | |
|---|---|
DigiKey Part Number | MMDT3904-TPTR-ND - Tape & Reel (TR) MMDT3904-TPCT-ND - Cut Tape (CT) MMDT3904-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904-TP |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.53000 | kr.2.53 |
| 10 | kr.1.56700 | kr.15.67 |
| 100 | kr.0.98590 | kr.98.59 |
| 500 | kr.0.73452 | kr.367.26 |
| 1.000 | kr.0.65317 | kr.653.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54955 | kr.1,648.65 |
| 6.000 | kr.0.49727 | kr.2,983.62 |
| 9.000 | kr.0.47062 | kr.4,235.58 |
| 15.000 | kr.0.44066 | kr.6,609.90 |
| 21.000 | kr.0.42290 | kr.8,880.90 |
| 30.000 | kr.0.40565 | kr.12,169.50 |
| 75.000 | kr.0.36778 | kr.27,583.50 |
| 150.000 | kr.0.35550 | kr.53,325.00 |
| Unit Price without VAT: | kr.2.53000 |
|---|---|
| Unit Price with VAT: | kr.3.16250 |










