FDS8958A-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.841
Unit Price: kr.6.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.264
Unit Price: kr.7.61000
Datasheet

Similar


Infineon Technologies
In Stock: 21.956
Unit Price: kr.5.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 881
Unit Price: kr.14.20000
Datasheet
Mosfet Array 30V 7A, 5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 7A, 5A 900mW Surface Mount 8-SOIC

FDS8958A-F085

DigiKey Part Number
FDS8958A-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS8958A-F085
Description
MOSFET N/P-CH 30V 7A/5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7A, 5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
575pF @ 15V
Packaging
Tape & Reel (TR)
Power - Max
900mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
7A, 5A
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC3028LSD-13Diodes Incorporated2.841DMC3028LSD-13DICT-NDkr.6.09000Similar
DMC3028LSDX-13Diodes Incorporated2.26431-DMC3028LSDX-13CT-NDkr.7.61000Similar
IRF9389TRPBFInfineon Technologies21.956IRF9389TRPBFCT-NDkr.5.26000Similar
SP8M10FRATBRohm Semiconductor881846-SP8M10FRATBCT-NDkr.14.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes