
DMC3028LSDX-13 | |
|---|---|
DigiKey Part Number | 31-DMC3028LSDX-13TR-ND - Tape & Reel (TR) 31-DMC3028LSDX-13CT-ND - Cut Tape (CT) 31-DMC3028LSDX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3028LSDX-13 |
Description | MOSFET N/P-CH 30V 5.5A/5.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A, 5.8A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC3028LSDX-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A, 5.8A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 641pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.34000 | kr.43.40 |
| 100 | kr.2.83310 | kr.283.31 |
| 500 | kr.2.18428 | kr.1,092.14 |
| 1.000 | kr.1.97530 | kr.1,975.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74888 | kr.4,372.20 |
| 5.000 | kr.1.60889 | kr.8,044.45 |
| 7.500 | kr.1.53757 | kr.11,531.78 |
| 12.500 | kr.1.45743 | kr.18,217.88 |
| 17.500 | kr.1.40999 | kr.24,674.83 |
| 25.000 | kr.1.36388 | kr.34,097.00 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

