QTLP610CRTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.85029
Datasheet

Similar


Broadcom Limited
In Stock: 12.345
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 800
Unit Price: kr.2.44340
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.218
Unit Price: kr.3.40790
Datasheet
Image for QTLP610CRTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP610CRTR

DigiKey Part Number
QTLP610CRTREL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP610CRTR
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.67335kr.4,040.10
Unit Price without VAT:kr.0.67335
Unit Price with VAT:kr.0.84169