Image for QTLP610CRAGTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP610CRAGTR

DigiKey Part Number
2156-QTLP610CRAGTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
QTLP610CRAGTR
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:800
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.2.44340kr.1,954.72
Unit Price without VAT:kr.2.44340
Unit Price with VAT:kr.3.05425