14HTSP012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: kr.2.14132
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: kr.6.95000
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 84
Unit Price: kr.17.23000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: kr.9.54000
Datasheet
Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP012

DigiKey Part Number
145-14HTSP012-ND
Manufacturer
Manufacturer Product Number
14HTSP012
Description
HEX STANDOFF #8-32 NYLON 3/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.77822kr.1,778.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.77822
Unit Price with VAT:kr.2.22278