
2102-832-N | |
|---|---|
DigiKey Part Number | 1772-3075-ND |
Manufacturer | |
Manufacturer Product Number | 2102-832-N |
Description | HEX STANDOFF #8-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 5 | kr.15.28000 | kr.76.40 |
| 10 | kr.14.31600 | kr.143.16 |
| 25 | kr.13.20000 | kr.330.00 |
| 50 | kr.12.46060 | kr.623.03 |
| 100 | kr.11.80130 | kr.1,180.13 |
| 250 | kr.11.03440 | kr.2,758.60 |
| 500 | kr.10.52428 | kr.5,262.14 |
| 1.000 | kr.10.06729 | kr.10,067.29 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

