1904B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 84
Unit Price: kr.17.23000
Datasheet
Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural
1904B
1904B

1904B

DigiKey Part Number
36-1904B-ND
Manufacturer
Manufacturer Product Number
1904B
Description
HEX STANDOFF #8-32 NYLON 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
1904B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.95000kr.6.95
10kr.5.25000kr.52.50
25kr.4.70280kr.117.57
100kr.4.58460kr.458.46
1.000kr.3.07914kr.3,079.14
2.500kr.2.80991kr.7,024.77
Manufacturers Standard Package
Unit Price without VAT:kr.6.95000
Unit Price with VAT:kr.8.68750