XG-2121CA 156.2500M-LHPAL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 6
Unit Price: kr.73.73000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.43.22295
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.73.73000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.54.23692
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 156.2500M-LHPAL0

DigiKey Part Number
114-XG-2121CA156.2500M-LHPAL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2121CA 156.2500M-LHPAL0
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 156.2500M-LHPABEPSON6SER3663-NDkr.73.73000Parametric Equivalent
EG-2121CA 156.2500M-LHPAL0EPSON0EG-2121CA156.2500M-LHPAL0-NDkr.43.22295Parametric Equivalent
EG-2121CA 156.2500M-LHPAL3EPSON0SER4182CT-NDkr.73.73000Parametric Equivalent
EG-2121CA 156.2500M-LHPNBEPSON0EG-2121CA156.2500M-LHPNB-NDkr.59.09500Parametric Equivalent
EG-2121CA 156.2500M-LHPNL0EPSON0114-EG-2121CA156.2500M-LHPNL0TR-NDkr.42.79500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.95147kr.19,951.47
Manufacturers Standard Package
Unit Price without VAT:kr.19.95147
Unit Price with VAT:kr.24.93934