
EG-2121CA 156.2500M-LHPAB | |
|---|---|
DigiKey Part Number | SER3663-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 156.2500M-LHPAB |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.73000 | kr.73.73 |
| 10 | kr.64.11000 | kr.641.10 |
| 25 | kr.60.63080 | kr.1,515.77 |
| 50 | kr.58.12900 | kr.2,906.45 |
| 100 | kr.55.73110 | kr.5,573.11 |
| 250 | kr.52.71712 | kr.13,179.28 |
| 500 | kr.50.54882 | kr.25,274.41 |
| 1.000 | kr.48.47253 | kr.48,472.53 |
| Unit Price without VAT: | kr.73.73000 |
|---|---|
| Unit Price with VAT: | kr.92.16250 |

