Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 156.2500M-LHPNL0 | |
|---|---|
DigiKey Part Number | 114-EG-2121CA156.2500M-LHPNL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 156.2500M-LHPNL0 |
Description | XTAL OSC SO 156.250000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 156.2500M-LHPAB | EPSON | 6 | SER3663-ND | kr.73.73000 | Parametric Equivalent |
| EG-2121CA 156.2500M-LHPAL0 | EPSON | 0 | EG-2121CA156.2500M-LHPAL0-ND | kr.43.22295 | Parametric Equivalent |
| EG-2121CA 156.2500M-LHPAL3 | EPSON | 0 | SER4182CT-ND | kr.73.73000 | Parametric Equivalent |
| EG-2121CA 156.2500M-LHPNB | EPSON | 0 | EG-2121CA156.2500M-LHPNB-ND | kr.59.09500 | Parametric Equivalent |
| EG-2121CA 156.2500M-LHPNL3 | EPSON | 0 | EG-2121CA156.2500M-LHPNL3-ND | kr.54.23692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.79500 | kr.42,795.00 |
| Unit Price without VAT: | kr.42.79500 |
|---|---|
| Unit Price with VAT: | kr.53.49375 |


