
TSX-3225 24.0000MF20X-AC0 | |
|---|---|
DigiKey Part Number | 114-TSX-322524.0000MF20X-AC0TR-ND - Tape & Reel (TR) 114-TSX-322524.0000MF20X-AC0CT-ND - Cut Tape (CT) 114-TSX-322524.0000MF20X-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF20X-AC0 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MF20X-AC0 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 24.0000MF20X-K0 | EPSON | 95 | 114-FA-20H24.0000MF20X-K0CT-ND | kr.4.06000 | Similar |
| FA-20H 24.0000MF20X-K3 | EPSON | 5.767 | SER4237CT-ND | kr.8.31000 | Similar |
| TSX-3225 24.0000MF20G-AC0 | EPSON | 352 | SER4185CT-ND | kr.2.35000 | Parametric Equivalent |
| TSX-3225 24.0000MF20G-AC3 | EPSON | 111.333 | SER3634CT-ND | kr.5.20000 | Parametric Equivalent |
| ABM10W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 2.861 | 535-13716-1-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.2.05160 | kr.51.29 |
| 50 | kr.1.96800 | kr.98.40 |
| 100 | kr.1.88680 | kr.188.68 |
| 250 | kr.1.78408 | kr.446.02 |
| 500 | kr.1.71016 | kr.855.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53498 | kr.1,534.98 |
| 2.000 | kr.1.47145 | kr.2,942.90 |
| 3.000 | kr.1.43552 | kr.4,306.56 |
| 5.000 | kr.1.39153 | kr.6,957.65 |
| 7.000 | kr.1.36329 | kr.9,543.03 |
| 10.000 | kr.1.33400 | kr.13,340.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

