4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 24.0000MF20X-K3

DigiKey Part Number
SER4237TR-ND - Tape & Reel (TR)
SER4237CT-ND - Cut Tape (CT)
SER4237DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 24.0000MF20X-K3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.38000kr.8.38
10kr.7.27000kr.72.70
25kr.6.87600kr.171.90
50kr.6.59200kr.329.60
100kr.6.31870kr.631.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.97556kr.1,493.89
500kr.5.72852kr.2,864.26
750kr.5.58873kr.4,191.55
1.250kr.5.41758kr.6,771.98
1.750kr.5.30776kr.9,288.58
2.500kr.5.19386kr.12,984.65
3.000kr.5.13655kr.15,409.65
6.000kr.4.92463kr.29,547.78
6.250kr.4.91243kr.30,702.69
Manufacturers Standard Package
Unit Price without VAT:kr.8.38000
Unit Price with VAT:kr.10.47500