


ABM10W-24.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13716-2-ND - Tape & Reel (TR) 535-13716-1-ND - Cut Tape (CT) 535-13716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 989 | 535-ABM11W-24.0000MHZ-7-D1X-T3CT-ND | kr.4.95000 | Similar |
| ABM11W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 5.635 | 535-13835-1-ND | kr.2.16000 | Similar |
| ABM12W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 2.602 | 535-13936-1-ND | kr.6.34000 | Similar |
| ABM12W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 17.770 | 535-13938-1-ND | kr.5.20000 | Similar |
| 416WF24012IKR | CTS-Frequency Controls | 2.999 | 110-416WF24012IKRCT-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.64240 | kr.66.06 |
| 50 | kr.2.53340 | kr.126.67 |
| 100 | kr.2.42820 | kr.242.82 |
| 250 | kr.2.29636 | kr.574.09 |
| 500 | kr.2.20124 | kr.1,100.62 |
| 1.000 | kr.2.11014 | kr.2,110.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97352 | kr.5,920.56 |
| 6.000 | kr.1.89194 | kr.11,351.64 |
| 9.000 | kr.1.84581 | kr.16,612.29 |
| 15.000 | kr.1.78931 | kr.26,839.65 |
| 21.000 | kr.1.75306 | kr.36,814.26 |
| 30.000 | kr.1.71545 | kr.51,463.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

