TG2520SMN 32.0000M-ECGNNM5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 713
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


EPSON
In Stock: 4.174
Unit Price: kr.22.21000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.86541
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.06374
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.17.80172
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.86541
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 32.0000M-ECGNNM5

DigiKey Part Number
114-TG2520SMN32.0000M-ECGNNM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG2520SMN 32.0000M-ECGNNM5
Description
XTAL OSC TCXO 32.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.86541kr.8,596.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.86541
Unit Price with VAT:kr.3.58176