
TG2520SMN 32.0000M-ECGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN32.0000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN32.0000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN32.0000M-ECGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 32.0000M-ECGNNM0 |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.83760 | kr.95.94 |
| 50 | kr.3.67740 | kr.183.87 |
| 100 | kr.3.52510 | kr.352.51 |
| 250 | kr.3.33388 | kr.833.47 |
| 500 | kr.3.19590 | kr.1,597.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06374 | kr.3,063.74 |
| 2.000 | kr.2.93703 | kr.5,874.06 |
| 3.000 | kr.2.86541 | kr.8,596.23 |
| 5.000 | kr.2.77768 | kr.13,888.40 |
| 7.000 | kr.2.72138 | kr.19,049.66 |
| 10.000 | kr.2.66296 | kr.26,629.60 |
| 12.000 | kr.2.63361 | kr.31,603.32 |
| 24.000 | kr.2.52498 | kr.60,599.52 |
| 25.000 | kr.2.51873 | kr.62,968.25 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |



